MOXA Device Server, 921.6 kbps Baud Rate
- RS Stock No.:
- 279-0977
- Distrelec Article No.:
- 301-96-807
- Mfr. Part No.:
- NPORT S9650I-16-2HV-E-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,141.55
(exc. VAT)
€5,094.11
(inc. VAT)
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €4,141.55 |
*price indicative
- RS Stock No.:
- 279-0977
- Distrelec Article No.:
- 301-96-807
- Mfr. Part No.:
- NPORT S9650I-16-2HV-E-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Operating System | Android 3.1, Windows 95/98/ME/NT/2000, FreeBSD, SCO UNIX, Solaris 10, UNIX, Mac 10, QNX 4.25, QNX 6 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | Multi-Mode SC Fibre, DB9 Female, DB9 Male, RJ45, Single Mode Sc Fibre | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CISPR 32, IEC 62443/NERC CIP, FCC Part 15B Class A, Telcordia SR332, IEC 60068-2-6, UL 61010-2-201, IEC 60068-2-64, IEEE 802.1q, EN 61010-2-201, IEEE 1613, IEC 61000-4-11, IEC 61000-4-4, IEEE 802.1X, IEEE 802.1D-2004, RoHS, IEEE 802.3, IEC 61000-4-3, IEEE 802.1p, WEEE, IEEE 802.1w, EN 61000-6-2/-6-4, IEC 60068-2-27, IEC 60068-2-14, IEC 61000-4-8, IEEE 802.3ad, IEC 61850-3, IEC 60068-2-2, IEC 61000-4-6, CRoHS, IEEE 802.3u, IEC 61000-4-2, IEC 61000-4-5 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Operating System Android 3.1, Windows 95/98/ME/NT/2000, FreeBSD, SCO UNIX, Solaris 10, UNIX, Mac 10, QNX 4.25, QNX 6 | ||
Minimum Operating Temperature -40°C | ||
Connection Port Multi-Mode SC Fibre, DB9 Female, DB9 Male, RJ45, Single Mode Sc Fibre | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CISPR 32, IEC 62443/NERC CIP, FCC Part 15B Class A, Telcordia SR332, IEC 60068-2-6, UL 61010-2-201, IEC 60068-2-64, IEEE 802.1q, EN 61010-2-201, IEEE 1613, IEC 61000-4-11, IEC 61000-4-4, IEEE 802.1X, IEEE 802.1D-2004, RoHS, IEEE 802.3, IEC 61000-4-3, IEEE 802.1p, WEEE, IEEE 802.1w, EN 61000-6-2/-6-4, IEC 60068-2-27, IEC 60068-2-14, IEC 61000-4-8, IEEE 802.3ad, IEC 61850-3, IEC 60068-2-2, IEC 61000-4-6, CRoHS, IEEE 802.3u, IEC 61000-4-2, IEC 61000-4-5 | ||
Maximum Baud Rate 921.6kbps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- Draw Wires & Fish Tapes
