MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 799-648
- Mfr. Part No.:
- NPORT IA5250-TB-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€478.14
(exc. VAT)
€588.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.14 |
*price indicative
- RS Stock No.:
- 799-648
- Mfr. Part No.:
- NPORT IA5250-TB-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, Mac OS, QNX, UNIX, Windows | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | DB9, RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | WEEE | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, Mac OS, QNX, UNIX, Windows | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Connection Port DB9, RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals WEEE | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Device server is designed for industrial automation, allowing seamless connectivity between serial devices and Ethernet networks. It ensures reliable communication in demanding environments.
Supports 2 serial ports for connecting diverse devices
Offers robust isolation protection at 2 kV for added safety
Includes dual Ethernet ports for network redundancy and flexibility
Operates efficiently in temperatures from -10 to 60°C
Related links
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 230.4 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- Toggle Clamp | Spring Clamps
