MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-062
- Mfr. Part No.:
- NPort 6650I-16-G2
- Manufacturer:
- MOXA
Image representative of range
Subtotal (1 unit)*
€2,945.26
(exc. VAT)
€3,622.67
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,945.26 |
*price indicative
- RS Stock No.:
- 877-062
- Mfr. Part No.:
- NPort 6650I-16-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed to facilitate reliable connections between legacy serial devices and industrial networks while ensuring data integrity through Advanced encryption methods.
Supports SSL certificate signing for enhanced security
Features one-click log collection for efficient troubleshooting
Compatibility with Windows and Linux operating systems
Built-in secure boot prevents unauthorised firmware from executing
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
