Exsys Device Server 3, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-597
- Mfr. Part No.:
- EX-6005HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€436.08
(exc. VAT)
€536.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.08 |
*price indicative
- RS Stock No.:
- 872-597
- Mfr. Part No.:
- EX-6005HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48V | |
| Operating System | Windows 7 | |
| Number of Ports | 3 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48V | ||
Operating System Windows 7 | ||
Number of Ports 3 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Exsys device server enables seamless remote access to USB devices through LAN or the Internet, providing powerful connectivity for various peripherals in both industrial and everyday settings.
Shared use of up to three USB 3.2 Gen 1 peripheral devices via existing network infrastructures
Emulates USB-over-TCP sockets, facilitating remote device integration as if directly connected
Delivers high-performance data transfer rates up to 5Gbps through three USB ports
Related links
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Siemens Device Server, 12 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
