Exsys Device Server 1, 100 Mbps Baud Rate
- RS Stock No.:
- 872-616
- Mfr. Part No.:
- EX-61011
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€128.22
(exc. VAT)
€157.71
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.22 |
*price indicative
- RS Stock No.:
- 872-616
- Mfr. Part No.:
- EX-61011
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows 7 | |
| Nominal Supply Voltage | 30V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows 7 | ||
Nominal Supply Voltage 30V | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- CN
The Exsys multiprotocol device server facilitates seamless integration of RS-232/422/485 serial devices into an IP-based Ethernet network, enabling efficient data communication and improved connectivity for various applications.
Supports multiple serial protocols: RS-232, RS-422, and RS-485
Data transfer rates of up to 921.6KBaud for serial connections and 10/100Mbps for Ethernet
Includes Virtual COM software for easy serial port migration on Windows
Related links
- Exsys Device Server 2, 100 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 2, 1000 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
