Exsys Device Server 2, 1000 Mbps Baud Rate
- RS Stock No.:
- 872-618
- Mfr. Part No.:
- EX-6162
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€223.81
(exc. VAT)
€275.29
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.81 |
*price indicative
- RS Stock No.:
- 872-618
- Mfr. Part No.:
- EX-6162
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 24V | |
| Operating System | Windows 7 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | CE | |
| Maximum Baud Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 24V | ||
Operating System Windows 7 | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RJ45 | ||
Standards/Approvals CE | ||
Maximum Baud Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Exsys multiprotocol serial-to-Ethernet converter designed to connect serial RS-232 devices to IP-based Ethernet networks, facilitating seamless data transfer in diverse settings.
Interface: RS-232 V.24 provides reliable communication
15KV ESD surge protection ensures safe operation
Data transfer rates up to 921.6KBaud for fast performance
Operates over Ethernet 10/100/1000Mbps for flexible connectivity
Robust metal case with wall-mount and DIN-rail kit offers Durable installation
Related links
- Exsys Device Server 4, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Exsys Serial Device Server 2, 115.2 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 Baud Rate
