MOXA Device Server 8, 921.6 kbps Baud Rate

Image representative of range

Subtotal (1 unit)*

€1,585.14

(exc. VAT)

€1,949.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,585.14

*price indicative

RS Stock No.:
877-051
Mfr. Part No.:
NPort 6650-8-G2
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

8

Minimum Operating Temperature

-10°C

Connection Port

8 Pin RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA 8-port RS-232/422/485 secure Terminal server designed for connecting legacy serial devices to industrial networks, ensuring secure data transmission across diverse environments.

Data encryption supports various operation modes for enhanced security

One-click log collection simplifies troubleshooting for system integrators

IEC 62443-4-2 Security Level 2 certified for secure connections

Easy RS-485 configuration with software-adjustable resistors

Multi-protocol support ensures versatility in communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy