MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-060
- Mfr. Part No.:
- NPort 6650-8-G2-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,776.39
(exc. VAT)
€2,184.96
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,776.39 |
*price indicative
- RS Stock No.:
- 877-060
- Mfr. Part No.:
- NPort 6650-8-G2-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed to connect legacy serial devices to industrial networks with Advanced security features. It enables easy configuration and reliable communication for a variety of applications.
Supports SSL certificate signing by RSA-4096 / ECC-521 to enhance data security
Offers easy RS-485 configuration with software-adjustable resistor settings
Includes one-click log collection for efficient troubleshooting
Certified to IEC 62443-4-2 Security Level 2 for robust operational safety
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
