MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-080
- Mfr. Part No.:
- NPort 6650I-8-G2
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,058.76
(exc. VAT)
€2,532.27
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,058.76 |
*price indicative
- RS Stock No.:
- 877-080
- Mfr. Part No.:
- NPort 6650I-8-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 8 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Terminal server designed for connecting legacy serial devices to industrial Ethernet networks. It features robust security and versatile connectivity options to ensure reliable data transmission.
Supports SSL certificate signing for enhanced security
Features secure boot to prevent unauthorised firmware execution
Offers application analysis and one-click log collection for troubleshooting
Provides easy RS-485 configuration with software-adjustable resistors
