Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- RS Stock No.:
- 201-5306
- Mfr. Part No.:
- 1062388
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,400.95
(exc. VAT)
€1,723.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,400.95 |
*price indicative
- RS Stock No.:
- 201-5306
- Mfr. Part No.:
- 1062388
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Device Server | |
| Accessory Type | Serial Device Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | UL, RoHS, CE, REACH | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Device Server | ||
Accessory Type Serial Device Server | ||
Operating System Windows | ||
Nominal Supply Voltage 24 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port RJ45 | ||
Standards/Approvals UL, RoHS, CE, REACH | ||
Maximum Baud Rate 100Mbps | ||
The Phoenix interface converter EIP/MODBUS has enables two-way communication between Ethernet/IP and Modbus protocol which include two RJ45 port and four D-SUB 9 port. It used polyamide housing material and Its colour is grey. The RJ45 socket is connection method.
Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- Socomec Serial Device Server 2, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Adapter Serial Device Server 2, 1 Mbps Baud Rate
