Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate

Subtotal (1 unit)*

€881.24

(exc. VAT)

€1,083.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€881.24

*price indicative

RS Stock No.:
201-3863
Mfr. Part No.:
1021080
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Serial Device Server

Accessory Type

Serial Device Server

Nominal Supply Voltage

24 V

Operating System

Windows

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Connection Port

RJ45

Standards/Approvals

UL, RoHS, CE, REACH

Maximum Baud Rate

100Mbps

The Phoenix interface converter has RAW or ASCII serial strings into PROFINET which include one RJ45 port and one D-SUB 9 port. It used polyamide housing material and Its colour is grey. The RJ45 socket is connection method.

Ambient temperature is -40 °C to 70 °C

Degree of protection is IP20

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy