Socomec Serial Device Server 2, 100 Mbps Baud Rate
- RS Stock No.:
- 224-0354
- Mfr. Part No.:
- 48290221
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€427.10
(exc. VAT)
€525.33
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.10 |
*price indicative
- RS Stock No.:
- 224-0354
- Mfr. Part No.:
- 48290221
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 24 V | |
| Operating System | Windows | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, RoHS | |
| Maximum Baud Rate | 100Mbps | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 24 V | ||
Operating System Windows | ||
Number of Ports 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, RoHS | ||
Maximum Baud Rate 100Mbps | ||
- COO (Country of Origin):
- FR
The Socomec DIRIS digiware M-50 and M-70 communication gateways are the access point for the DIRIS digiware system, centralising the 24 VDC power supply and communication in one single point. The M-50 and M-70 act as the Ethernet gateway for all the devices connected on the digiware or RS485 bus, and integrate a web server to configure the network parameters and to remotely display measurement data.
Direct digiware and RS485 to Ethernet gateway
Automatic detection of connected devices
Easy setup using the embedded web server
Related links
- Phoenix Contact Serial Device Server 2, 100 Mbps Baud Rate
- Exsys Device Server 2, 100 Mbps Baud Rate
- Phoenix Contact Serial Device Server, 100 Mbps Baud Rate
- Brainboxes Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Brainboxes Adapter Serial Device Server 2, 1 Mbps Baud Rate
- Phoenix Contact Serial Device Server 1, 100 Mbps Baud Rate
- Brainboxes Server Serial Device Server 2, 1 Mbps Baud Rate
