MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2642
- Mfr. Part No.:
- NPort 6650-8-T
- Manufacturer:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2642
- Mfr. Part No.:
- NPort 6650-8-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 100 V ac | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | FCC Part 15B Class A, IEC 60068-2-34, IEC 61000-4-3, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, RoHS, IEC 61000-4-6, IEC 61000-4-11, UL 60950-1, IEC 61000-4-2, EN 55032/35, WEEE, IEC 61000-4-4, IEC 60068-2-6 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 100 V ac | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals FCC Part 15B Class A, IEC 60068-2-34, IEC 61000-4-3, CISPR 32, IEC 61000-4-5, IEC 61000-4-8, RoHS, IEC 61000-4-6, IEC 61000-4-11, UL 60950-1, IEC 61000-4-2, EN 55032/35, WEEE, IEC 61000-4-4, IEC 60068-2-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 6000 is a terminal server that uses the SSL and SSH protocols to transmit encrypted serial data over Ethernet. Up to 32 serial devices of any type can be connected to the NPort 6000, using the same IP address. The Ethernet port can be configured for a normal or secure TCP/IP connection. The NPort 6000 secure device servers are the right choice for applications that use large numbers of serial devices packed into a small space.
LCD panel for easy IP address configuration
Nonstandard baudrates supported with high precision
Port buffers for storing serial data when the Ethernet is offline
