MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2622
- Distrelec Article No.:
- 125-74-283
- Mfr. Part No.:
- NPort 5650I-8-DT
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,890.95
(exc. VAT)
€2,325.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,890.95 |
*price indicative
- RS Stock No.:
- 255-2622
- Distrelec Article No.:
- 125-74-283
- Mfr. Part No.:
- NPort 5650I-8-DT
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | FCC Part 15B Class B, WEEE, IEC 61000-4-11, IEC 61000-4-3, CISPR 32, IEC 61000-4-2, IEC 62368-1, IEC 61000-4-8, RoHS, UL 60950-1, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5, EN 55032/35 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals FCC Part 15B Class B, WEEE, IEC 61000-4-11, IEC 61000-4-3, CISPR 32, IEC 61000-4-2, IEC 62368-1, IEC 61000-4-8, RoHS, UL 60950-1, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-5, EN 55032/35 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 8 Ports, 10/100 Base-Tx Ethernet Connection Port - NPort 5650I-8-DT
This device server converts serial data streams to Ethernet for industrial control and monitoring. It provides multiple serial ports for connecting legacy equipment to networked systems, operating across standard desktop Windows variants and within typical industrial temperature ranges for site deployment.
Features and Benefits:
• Eight serial ports enabling multiple-device connectivity and consolidation
• 10/100Base-Tx Ethernet port delivering network link compatibility
• 921.6kbps serial throughput supporting high-speed data transfer
• 12V supply allowing simple integration with common control power
• Operates from 0 to 55°C for use in standard industrial ambient conditions
• Complies with international EMC and safety standards for regulated installations
• 10/100Base-Tx Ethernet port delivering network link compatibility
• 921.6kbps serial throughput supporting high-speed data transfer
• 12V supply allowing simple integration with common control power
• Operates from 0 to 55°C for use in standard industrial ambient conditions
• Complies with international EMC and safety standards for regulated installations
Applications
• Suitable for remote serial port server for SCADA telemetry links
• Ideal for RS-232/422/485 serial to Ethernet gateway in plant networks
• Used with PLCs and HMIs requiring networked serial connectivity
• Can be used for linking test racks and legacy instrumentation to Ethernet
• Suitable for DIN-rail serial device server 12V installations in control cabinets
• Ideal for RS-232/422/485 serial to Ethernet gateway in plant networks
• Used with PLCs and HMIs requiring networked serial connectivity
• Can be used for linking test racks and legacy instrumentation to Ethernet
• Suitable for DIN-rail serial device server 12V installations in control cabinets
Which operating systems will allow configuration utility access?
Configuration utilities run on a range of Windows releases from modern desktop versions back to legacy systems, enabling setup on both newer and older PCs.
What environmental conditions can the unit withstand during normal operation?
It is specified to function reliably within an ambient temperature window between 0°C and 55°C suitable for covered indoor industrial sites.
How does the device address electromagnetic compatibility requirements?
It meets multiple EMC and safety standards, including recognised international test standards for emission and immunity to support deployment in regulated environments.
What port density and network interface does it provide for consolidating serial devices?
It offers eight serial ports paired with a 10/100Base-Tx Ethernet connection to aggregate multiple serial endpoints onto a local network.
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
