MOXA Device Server 2, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2630
- Mfr. Part No.:
- NPort 6250-S-SC-T
- Manufacturer:
- MOXA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€438.78
(exc. VAT)
€539.70
(inc. VAT)
- RS Stock No.:
- 255-2630
- Mfr. Part No.:
- NPort 6250-S-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Standards/Approvals | RoHS, IEC 60068-2-34, EN 55032/35, FCC Part 15B Class A, IEC 61000-4-4, IEC 61000-4-8, UL 62368-1, WEEE, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-11, IEC 61000-4-2, CISPR 32, UL 60950-1, IEC 61000-4-5, IEC 60068-2-6 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Standards/Approvals RoHS, IEC 60068-2-34, EN 55032/35, FCC Part 15B Class A, IEC 61000-4-4, IEC 61000-4-8, UL 62368-1, WEEE, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-11, IEC 61000-4-2, CISPR 32, UL 60950-1, IEC 61000-4-5, IEC 60068-2-6 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 6000 device servers use the SSL and SSH protocols to transmit encrypted serial data over Ethernet. These device servers supports nonstandard baudrates with high precision.
Supports nonstandard baudrates with high precision
Enhanced remote configuration with HTTPS and SSH
Port buffers for storing serial data when the Ethernet is offline
Related links
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate

