MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Image representative of range

Subtotal (1 unit)*

€748.14

(exc. VAT)

€920.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€748.14

*price indicative

RS Stock No.:
799-622
Mfr. Part No.:
NPORT 6250-G2-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Nominal Supply Voltage

48 V

Operating System

Linux, Mac OS, QNX, UNIX, Windows

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

DB9, RJ45

Maximum Operating Temperature

55°C

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Terminal server is designed to reliably connect legacy serial devices to industrial networks, ensuring data security through Advanced encryption and robust operation modes.

Supports SSL certificate signing with RSA-4096 / ECC-521 for enhanced security

Features secure boot to prevent unauthorised firmware from running

Includes side-mount installation options to optimise space and reduce system size

Offers easy RS-485 configuration with software-adjustable resistors and terminators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy