MOXA Device Server 32, 921.6 kbps Baud Rate
- RS Stock No.:
- 255-2640
- Distrelec Article No.:
- 300-16-923
- Mfr. Part No.:
- NPort 6650-32
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€2,514.07
(exc. VAT)
€3,092.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,514.07 |
*price indicative
- RS Stock No.:
- 255-2640
- Distrelec Article No.:
- 300-16-923
- Mfr. Part No.:
- NPort 6650-32
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 100 V ac | |
| Number of Ports | 32 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60068-2-34, IEC 61000-4-8, EN 55032/35, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-11, IEC 60068-2-6, IEC 61000-4-4, IEC 61000-4-6, CISPR 32, UL 60950-1, IEC 61000-4-5, WEEE, RoHS, IEC 61000-4-3 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 100 V ac | ||
Number of Ports 32 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60068-2-34, IEC 61000-4-8, EN 55032/35, IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-11, IEC 60068-2-6, IEC 61000-4-4, IEC 61000-4-6, CISPR 32, UL 60950-1, IEC 61000-4-5, WEEE, RoHS, IEC 61000-4-3 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
MOXA Device Server, 32 Ports, 100V AC Nominal Supply Voltage - NPort 6650-32
This device server provides a serial-to-Ethernet gateway designed for high-density industrial installations. It converts multiple RS-232/422/485 serial links to Ethernet, allowing legacy equipment to be integrated into modern networks. The unit is intended for industrial environments where many serial connections must be centrally managed over 10/100Base-TX networks and supports a broad range of Windows host platforms.
Features and Benefits:
• 32-port capacity enables consolidation of many serial nodes onto one network
• 10/100Base-TX Ethernet connectivity facilitates standard network integration
• Supports 921.6 kbps for high-speed serial data transmission
• Windows-compatible drivers simplify deployment on common PC platforms
• Operates from 0°C to 55°C for use in varied site conditions
• 10/100Base-TX Ethernet connectivity facilitates standard network integration
• Supports 921.6 kbps for high-speed serial data transmission
• Windows-compatible drivers simplify deployment on common PC platforms
• Operates from 0°C to 55°C for use in varied site conditions
Applications
• Suitable for factory automation where multiple serial devices require network access
• Ideal for connecting PLCs and HMIs to an Ethernet-based control system
• Used with telemetry and SCADA nodes to centralise serial data streams
• Can be used for retrofit projects to modernise legacy serial equipment
• Suitable for DIN-rail installations in control cabinets and equipment racks
• Ideal for connecting PLCs and HMIs to an Ethernet-based control system
• Used with telemetry and SCADA nodes to centralise serial data streams
• Can be used for retrofit projects to modernise legacy serial equipment
• Suitable for DIN-rail installations in control cabinets and equipment racks
Which operating systems will run the drivers and management tools?
It supports a wide range of Windows releases including contemporary and legacy versions, enabling integration with diverse maintenance and control PCs.
How does the unit behave in electrically noisy environments?
The design meets multiple IEC and EMC standards to maintain serial-to-Ethernet communication in industrial electromagnetic conditions.
What approvals or standards does it meet for industrial deployment?
It conforms to international environmental and EMC test standards plus recognised safety and disposal directives applicable to industrial electronics.
What supply voltage is required for operation?
The device is specified to operate from a nominal 100 Vac supply for standard installations.
Related links
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- RS PRO 175mm LCD Inclinometer
