MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-480
- Mfr. Part No.:
- NPort S9650I-8F-2HV-E-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,768.31
(exc. VAT)
€4,635.02
(inc. VAT)
- Ready to ship from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €3,768.31 |
*price indicative
- RS Stock No.:
- 633-480
- Mfr. Part No.:
- NPort S9650I-8F-2HV-E-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Linux, Windows 2008 R2/2012/2012 R2, Android 3.1, QNX 4.25, QNX 6, Windows XP, Mac 10, Solaris 10, UNIX, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Windows | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Connection Port | GND, RS232, RxD, 8, 1, 10 Pin RJ45 (19200) | |
| Standards/Approvals | CISPR 32, IEC 62443, WEEE, NERC CIP, IEEE 802.3u, IEEE 802.1q, IRIG-B, FCC Part 15B Class A, CRoHS, IEEE 802.3, UL 61010-2-201, IEC 60068-2-2/2-14/2-27/2-6/2-64, IEEE 802.1p, IEEE 1613, IEEE 802.1D-2004, EN 61000-6-2/-6-4, IEC 61850-3, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8/11, RoHS, IEEE 802.1X, Telcordia SR332, IEEE 802.3ad, EN 61010-2-201, IEEE 1588v2 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Linux, Windows 2008 R2/2012/2012 R2, Android 3.1, QNX 4.25, QNX 6, Windows XP, Mac 10, Solaris 10, UNIX, FreeBSD, Windows 95/98/ME/NT/2000, SCO UNIX, Windows | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Connection Port GND, RS232, RxD, 8, 1, 10 Pin RJ45 (19200) | ||
Standards/Approvals CISPR 32, IEC 62443, WEEE, NERC CIP, IEEE 802.3u, IEEE 802.1q, IRIG-B, FCC Part 15B Class A, CRoHS, IEEE 802.3, UL 61010-2-201, IEC 60068-2-2/2-14/2-27/2-6/2-64, IEEE 802.1p, IEEE 1613, IEEE 802.1D-2004, EN 61000-6-2/-6-4, IEC 61850-3, IEEE 802.1w, IEC 61000-4-2/3/4/5/6/8/11, RoHS, IEEE 802.1X, Telcordia SR332, IEEE 802.3ad, EN 61010-2-201, IEEE 1588v2 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- Lump & Claw Hammers
