Siemens Device Server, 12 Mbps Baud Rate
- RS Stock No.:
- 287-8716
- Mfr. Part No.:
- OZW772.04 / BPZ:OZW772.04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,611.36
(exc. VAT)
€1,981.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,611.36 |
*price indicative
- RS Stock No.:
- 287-8716
- Mfr. Part No.:
- OZW772.04 / BPZ:OZW772.04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 24 V dc | |
| Connection Port | USB, KNX TP, RJ45 | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 12Mbps | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 24 V dc | ||
Connection Port USB, KNX TP, RJ45 | ||
Standards/Approvals No | ||
Maximum Baud Rate 12Mbps | ||
- COO (Country of Origin):
- AT
The Siemens web server that allows for remote control and monitoring of various Synco devices. It features a user-friendly web browser interface that enables easy operation and visualization of plants. With the web server, users can remotely control and monitor HVAC, lighting, blinds, energy meters, and other devices via a web browser or smartphone app. The web server supports multiple users, offers secure encrypted connections, and provides functionalities such as fault message display, fault notifications via email, and trend data recording. It is suitable for use in apartments, office buildings, schools, hotels, and other commercial and residential buildings.
Remote control and monitoring of Synco devices
User-friendly web browser interface
Supports multiple users
Secure encrypted connections
Fault message display and notifications
Trend data recording and analysis
Compatible with Synco IC Internet portal
Suitable for various applications
Related links
- Siemens Device Server, 12 Mbps Baud Rate
- Siemens Serial Device Server 1, 12 Mbps Baud Rate
- Siemens Web Server Module, 12 Mbps Baud Rate
- Exsys Device Server 3, 1000 Mbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 2, 1 Mbps Baud Rate
- Exsys Device Server 1, 100 Mbps Baud Rate
- Brainboxes Device Server Serial Device Server 1, 1 Mbps Baud Rate
