APC Netshelter Series 6 U-Rack Cabinet 96.8 cm, 35.3 cm 64.8 cm
- RS Stock No.:
- 287-7213
- Mfr. Part No.:
- AR106VI
- Manufacturer:
- APC
Subtotal (1 unit)*
€996.00
(exc. VAT)
€1,225.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €996.00 |
*price indicative
- RS Stock No.:
- 287-7213
- Mfr. Part No.:
- AR106VI
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | Netshelter | |
| Rack Unit | 6 U | |
| Product Type | Cabinet | |
| External Depth | 96.8 cm | |
| External Width | 35.3 cm | |
| External Height | 64.8 cm | |
| Colour | Black | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series Netshelter | ||
Rack Unit 6 U | ||
Product Type Cabinet | ||
External Depth 96.8 cm | ||
External Width 35.3 cm | ||
External Height 64.8 cm | ||
Colour Black | ||
Mount Type Wall | ||
- COO (Country of Origin):
- CN
What are the features of the 6U ?
This compact 6U wall-mount enclosure enables you to quickly deploy network and server equipment at the edge of the network. Save up to 60% space compared with a conventional wall-mounted solution.
The 6U offers a high dynamic and static load capacity of 113.40 kg. This cabinet frees up floor space, making it easier to move around and carry out maintenance. Its format and size give it a major advantage: it is suitable for congested spaces or small IT rooms. No more stress: its integrated ventilation and dust filter give your equipment protection and longevity !
Where can it be installed ?
Its uniquely compact, low-profile design means it can be wall-mounted for equipment of great depth.
What standards does the product meet ?
The product is UL 2416 certified and complies with EU REACh and RoHS standards.
Did you know ?
You can integrate APC UPS equipment, security and environmental monitoring equipment (NetBotz equipment) and socket strips.
Would you prefer your 6U Micro Data Centre to remain mobile / on the ground? We've thought of everything with the optional castors.
Related links
- APC NetShelter WX Series 6 U-Rack Server Cabinet, 599 mm 356 mm
- APC NetShelter WX Series 9 U-Rack Server Cabinet, 599 mm 485 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 400 mm, 600 mm 353 mm
- APC NetShelter SX Series 42U-Rack Cabinet, 1991 x 750 x 1200mm
- APC NetShelter WX Series 9 U-Rack Cabinet 600 mm, 600 mm 485 mm
- APC NetShelter WX Series 12 U-Rack Cabinet 600 mm, 600 mm 620 mm
- APC NetShelter WX Series 9 U-Rack Cabinet 400 mm, 600 mm 485 mm
