Digitus Unique Series 16 U-Rack Cabinet 600 mm, 600 mm 820 mm
- RS Stock No.:
- 288-7496
- Distrelec Article No.:
- 300-12-653
- Mfr. Part No.:
- DN-19 16-U-6/6
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€373.10
(exc. VAT)
€458.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.10 |
*price indicative
- RS Stock No.:
- 288-7496
- Distrelec Article No.:
- 300-12-653
- Mfr. Part No.:
- DN-19 16-U-6/6
- Manufacturer:
- Digitus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Door Type | Single Door | |
| Product Type | Cabinet | |
| Rack Unit | 16U | |
| Mount Type | Wall | |
| External Height | 820mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Series | Unique | |
| Colour | Grey | |
| External Case Material | Sheet Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Door Type Single Door | ||
Product Type Cabinet | ||
Rack Unit 16U | ||
Mount Type Wall | ||
External Height 820mm | ||
External Depth 600mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Series Unique | ||
Colour Grey | ||
External Case Material Sheet Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wall Housings of the Unique series are made of a robust sheet steel construction. The side parts are removable and lockable. Wall mounting is easy and can be done quickly. Thanks to their flexibility, the wall housings are ideal for all common IT and telecommunications applications suitable.
Protection class IP20
Ventilation slots for active and passive ventilation
Side panels are lockable and removable
Roof is prepared to accommodate a fan element
Related links
- Digitus Unique Series 12 U-Rack Cabinet 600 mm, 600 mm 643 mm
- Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- Digitus DN-19 Series 7 U-Rack Cabinet 400 mm, 540 mm 370 mm
- RS PRO 16 U-Rack Server Cabinet 600 mm, 553 mm 767 mm
- Decelect BAIL Series 31 U-Rack Cabinet 600 mm, 600 mm 1570 mm
- Decelect BAIL Series 36 U-Rack Cabinet 600 mm, 600 mm 36 cm
- APC NetShelter WX Series 9 U-Rack Cabinet 40 cm, 600 mm 485 mm
