APW Imrak 1400 Series 42U-Rack Server Cabinet, 1953 x 600 x 600mm
- RS Stock No.:
- 621-8415
- Mfr. Part No.:
- 804-2213703
- Manufacturer:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 621-8415
- Mfr. Part No.:
- 804-2213703
- Manufacturer:
- APW
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Rack Units | 42U | |
| External Height | 1953 mm | |
| External Width | 600 mm | |
| External Depth | 600mm | |
| External Dimensions | 1953 x 600 x 600mm | |
| Series | Imrak 1400 | |
| Colour | Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand APW | ||
Rack Units 42U | ||
External Height 1953 mm | ||
External Width 600 mm | ||
External Depth 600mm | ||
External Dimensions 1953 x 600 x 600mm | ||
Series Imrak 1400 | ||
Colour Grey | ||
External Case Material Glass, Steel | ||
Non Compliant
Related links
- APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
- APW Imrak 410 Series 12U-Rack Server Cabinet, 590 x 600 x 400mm
- APW Imrak 410 Series 6U-Rack Server Cabinet, 324 x 600 x 400mm
- APW Imrak 410 Series 9U-Rack Server Cabinet, 457 x 600 x 400mm
- Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 875mm
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
- Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 675mm
- APW Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm
