Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 675mm
- RS Stock No.:
- 367-0466
- Mfr. Part No.:
- A4266RS
- Manufacturer:
- Cooper B-Line
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,050.06
(exc. VAT)
€1,291.57
(inc. VAT)
- RS Stock No.:
- 367-0466
- Mfr. Part No.:
- A4266RS
- Manufacturer:
- Cooper B-Line
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Rack Units | 42U | |
| External Height | 2000 mm | |
| External Width | 600 mm | |
| External Depth | 675mm | |
| External Dimensions | 2000 x 600 x 675mm | |
| Series | ACCESS | |
| Colour | Blue, Grey | |
| External Case Material | Glass, Steel | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Rack Units 42U | ||
External Height 2000 mm | ||
External Width 600 mm | ||
External Depth 675mm | ||
External Dimensions 2000 x 600 x 675mm | ||
Series ACCESS | ||
Colour Blue, Grey | ||
External Case Material Glass, Steel | ||
- COO (Country of Origin):
- GB
Related links
- Cooper B-Line ACCESS Series 42U-Rack Server Cabinet, 2000 x 600 x 875mm
- APW Imrak 1400 Series 42U-Rack Server Cabinet, 1953 x 600 x 600mm
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
- APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1024 x 597mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 797mm
- Rittal TS IT Series 42U-Rack Server Cabinet, 1998 x 1224 x 597mm
- APC NetShelter SX Series 42U-Rack Cabinet, 1991 x 750 x 1200mm
