Rittal DK 7119.250 Series Black Shelf, 2 U, 482.6mm x 250 mm

Subtotal (1 unit)*

€70.68

(exc. VAT)

€86.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.68

*price indicative

RS Stock No.:
223-9867
Mfr. Part No.:
7119250
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Shelf

Sub Type

Shelf

Rack Unit

2U

Depth

250mm

Ventilated

Yes

Colour

Black

Material

Steel

Height

250mm

Finish

Black

Standards/Approvals

No

Width

482.6mm

Series

DK 7119.250

COO (Country of Origin):
CZ

Rittal Shelf, Sheet Steel Material, 25kg Load Capacity - DK Series - 7119250


Need a trusty storage solution for your communication components? This shelf from Rittal is your answer. It's made of durable sheet steel that stands up to corrosion and impact, so you can rest assured of long-lasting service, even in harsh environments. The pre-punched holes on its bottom ensure good air circulation to help your equipment keep its cool.

Features & Benefits


• Takes up just 2U of rack space, so it's a space-efficient choice for holding small items

• Load capacity of 25kg makes it suitable for storing heavy devices

Applications


• Telecommunications

• Security and surveillance systems

• Office buildings

How do I install this shelf?


To install this storage shelf, simply screw it onto your rack. It has pre-drilled holes, so there's not a lot of work involved.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy