StarTech.com Black Shelf, 2 U, 34kg Load, 483mm x 508 mm
- RS Stock No.:
- 222-8280
- Mfr. Part No.:
- CABSHF2POST2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€107.39
(exc. VAT)
€132.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.39 |
*price indicative
- RS Stock No.:
- 222-8280
- Mfr. Part No.:
- CABSHF2POST2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Rack Unit | 2U | |
| Depth | 508mm | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 34kg | |
| Finish | Black | |
| Height | 88mm | |
| Width | 483mm | |
| Standards/Approvals | EIA/ECA-310-E | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Rack Unit 2U | ||
Depth 508mm | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 34kg | ||
Finish Black | ||
Height 88mm | ||
Width 483mm | ||
Standards/Approvals EIA/ECA-310-E | ||
- COO (Country of Origin):
- CN
StarTech.com Shelf, 2U Rack Unit, 34kg Maximum Load - CABSHF2POST2
This shelf provides a Compact support surface for 19-inch rack installations, designed to hold non-ventilated equipment within a 2U rack space. It is constructed for fixed mounting in server cabinets and offers a discreet black finish suitable for industrial environments in automation, electronics and electrical settings.
Features and Benefits:
• Steel construction gives Durable load support up to 34 kg
• Adjustable depth mechanism allows positioning to suit chassis
• Complies with EIA/ECA-310-E for rack compatibility
• 2U profile preserves rack space for other modules
• Black finish reduces Visual impact and blends with racks
• Non-ventilated design prevents airflow disruption in racks
• Adjustable depth mechanism allows positioning to suit chassis
• Complies with EIA/ECA-310-E for rack compatibility
• 2U profile preserves rack space for other modules
• Black finish reduces Visual impact and blends with racks
• Non-ventilated design prevents airflow disruption in racks
Applications
• Suitable for mounting power supplies and control modules
• Used with test instrumentation in electronics labs
• Ideal for housing protocol converters in automation racks
• Can be used for cable-management panels and accessories
• Used for storage of maintenance tools inside server cabinets
• Used with test instrumentation in electronics labs
• Ideal for housing protocol converters in automation racks
• Can be used for cable-management panels and accessories
• Used for storage of maintenance tools inside server cabinets
What material is used and how does it affect durability?
The shelf is formed from steel, which provides stiffness and resistance to deformation under load, maintaining alignment within the rack.
How is the shelf mounted to ensure secure positioning?
It fits a 19-inch rack and occupies 2U of vertical space, fastening to rack posts to create a stable platform for equipment.
Does the shelf allow depth adjustment for different equipment sizes?
Yes, the depth can be adjusted to accommodate devices that require varied mounting distances from the rack front.
What are the external dimensions relevant to installation?
The shelf width is 483mm and the depth is 508mm, matching common cabinet internal clearances.
Is the shelf suited to ventilated installations or sealed equipment?
The design is non-ventilated, so it is most appropriate for items that do not rely on shelf-mounted airflow for cooling.
Related links
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
- StarTech.com Black Shelf 91kg Load, 483mm x 356 mm x 347.98 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 483mm x 803 mm
