Rittal PS 4638 Series Shelf
- RS Stock No.:
- 223-9811
- Mfr. Part No.:
- 4638600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€193.52
(exc. VAT)
€238.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.52 |
*price indicative
- RS Stock No.:
- 223-9811
- Mfr. Part No.:
- 4638600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Series | PS 4638 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Series PS 4638 | ||
- COO (Country of Origin):
- TR
Rittal Component Shelf, Sheet Steel Material, 300N Load Capacity - 4638600
Install this component shelf from Rittal to keep server room accessories within easy reach. Its dimensions of 413 (W) x 400mm (D) give you plenty of surface area for a keyboard and mouse. The unit's fold-down design means you can pack it away to save space when not in use. As the shelf is made from sturdy sheet steel, it's resistant to corrosion, heat and wear for a long service life.
Features & Benefits
• Securely supports heavy-duty equipment up to a 300N load capacity
• Low 3.8kg weight won't put undue strain on your enclosure
• RAL 7035 light grey colour for a professional appearance
Applications
• Data processing systems
• Computer programming hardware
• IT security infrastructure
Where should I mount this component shelf?
This lectern is designed for use with enclosures from the Rittal PC, VX, TS and VX SE series. It mounts easily on tubular door frames with a width of 600mm.
Related links
- Rittal PS Series Light Grey Shelf, 613mm x 400 mm
- Rittal PS Series RAL 7035 Shelf, 6mm x 90 mm
- Rittal Shelf
- Rittal DK 7119.250 Series Black Shelf 482.6mm x 250 mm
- Schneider Electric PanelSeT Series Grey Shelf 800mm x 800 mm x 800 mm
- Rittal DK Series Light Grey Shelf 10kg Load, 482.6mm x 140 mm
- Rittal DK 7186.035 Series Grey Shelf 671mm x 600 mm x 100 mm
- Rittal DK Series Grey Cantilever Shelf 25kg Load, 482.6mm x 400 mm
