Legrand Linkeo Series Black Shelf, 1 U, 30kg Load, 486mm x 425 mm x 600 mm x 410 mm
- RS Stock No.:
- 266-1396
- Mfr. Part No.:
- 646508
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€389.40
(exc. VAT)
€478.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.40 |
*price indicative
- RS Stock No.:
- 266-1396
- Mfr. Part No.:
- 646508
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Shelf | |
| Sub Type | Telescopic Shelf | |
| Rack Unit | 1U | |
| Maximum Depth | 600mm | |
| Depth | 425mm | |
| Minimum Depth | 410mm | |
| Adjustable Depth | 600 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Metal | |
| Maximum Load | 30kg | |
| Standards/Approvals | No | |
| Width | 486mm | |
| Series | Linkeo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Shelf | ||
Sub Type Telescopic Shelf | ||
Rack Unit 1U | ||
Maximum Depth 600mm | ||
Depth 425mm | ||
Minimum Depth 410mm | ||
Adjustable Depth 600 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Metal | ||
Maximum Load 30kg | ||
Standards/Approvals No | ||
Width 486mm | ||
Series Linkeo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand telescopic shelf height 1U depth 425mm fixing on 4 uprights 19 inches for Linked cabinet depth 600mm, it is linked racks and boxes are intended for digital infrastructures for low-budget installations, with robust cabinets and boxes allowing secure cabling.
Black RAL9005 color
Metal material
Halogen free
Related links
- Legrand Linkeo Series Black Fixed Shelf 50kg Load, 440mm x 425 mm x 200 mm
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 200 mm x 200 mm
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 360 mm x 200 mm
- StarTech.com Black Shelf 22.6kg Load, 16mm x 410 mm
- Rittal IW 6902.980 Series Black Shelf 465mm x 800 mm
- StarTech.com Black Shelf 15kg Load, 17.4mm x 178 mm
- StarTech.com Black Shelf 20kg Load, 440mm x 175 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
