Legrand Linkeo Series Black Fixed Shelf, 1 U, 50kg Load, 440mm x 425 mm x 200 mm
- RS Stock No.:
- 178-9288
- Mfr. Part No.:
- 6 465 05
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€158.22
(exc. VAT)
€194.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.22 |
*price indicative
- RS Stock No.:
- 178-9288
- Mfr. Part No.:
- 6 465 05
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Fixed Shelf | |
| Sub Type | Fixed Shelf | |
| Rack Unit | 1U | |
| Depth | 425mm | |
| Maximum Depth | 200mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Maximum Load | 50kg | |
| Width | 440mm | |
| Standards/Approvals | No | |
| Series | Linkeo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Fixed Shelf | ||
Sub Type Fixed Shelf | ||
Rack Unit 1U | ||
Depth 425mm | ||
Maximum Depth 200mm | ||
Ventilated Yes | ||
Colour Black | ||
Maximum Load 50kg | ||
Width 440mm | ||
Standards/Approvals No | ||
Series Linkeo | ||
- COO (Country of Origin):
- FR
Legrand Shelf
The Legrand shelf is a cabinet accessory compatible with linkeo 19 freestanding cabinets. Its height is 1U and a shelf depth of 425mm. This shelf is used for a depth of 600mm.
Features and Benefits
• Maximum load of 50kgs
Applications
• Telecommunication
• Broadcasting
• Lighting system
Related links
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 200 mm x 200 mm
- Legrand Linkeo Series Black Fixed Shelf 15kg Load, 435mm x 360 mm x 200 mm
- Legrand Linkeo Series Black Shelf 30kg Load, 486mm x 425 mm x 600 mm x 410 mm
- Multimedia Connect BPF1U450AD2 Series Black Fixed Shelf 50kg Load x 450 mm x 664 mm x 450 mm
- Digitus DN-97 Series Black Fixed Shelf 50kg Load, 482mm x 44 mm x 900 mm x 700 mm
- StarTech.com Black Shelf 20kg Load, 440mm x 175 mm
- APC Easy Rack Series Black Adjustable Shelf 50kg Load x 635 mm x 1.045 m x 635 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 483mm x 44 mm
