Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1 m Height 800 mm
- RS Stock No.:
- 219-9654
- Mfr. Part No.:
- NSYVDM20U8P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€526.06
(exc. VAT)
€647.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.06 |
*price indicative
- RS Stock No.:
- 219-9654
- Mfr. Part No.:
- NSYVDM20U8P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | PanelSeT | |
| Product Type | Server Rack | |
| Rack Unit | 20U | |
| Material | Steel | |
| Overall Height | 1m | |
| Overall Width | 800mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series PanelSeT | ||
Product Type Server Rack | ||
Rack Unit 20U | ||
Material Steel | ||
Overall Height 1m | ||
Overall Width 800mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric swing chassis 1000 mm height, 800 mm width and 130 mm depth. It has 11.6 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series 25 U Steel Server Rack , 1200 mm Height 800 mm
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 2101 mm, 2200 mm Height 800 mm
- Schneider Electric PanelSeT Series 21 U Steel Server Rack , 1000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2000 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1800 mm Height 800 mm
- nVent SCHROFF Varistar Series 2200 mm Height 800 mm
- Rittal VX Series with Swing Frame 760 mm Height 800 mm
