RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 400 mm Height 600 mm
- RS Stock No.:
- 219-9740
- Mfr. Part No.:
- NSYRCKP8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.05
(exc. VAT)
€171.03
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9740
- Mfr. Part No.:
- NSYRCKP8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | PanelSeT Accessoires | |
| Product Type | Server Rack | |
| Material | Steel | |
| Overall Height | 400mm | |
| Overall Width | 600mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series PanelSeT Accessoires | ||
Product Type Server Rack | ||
Material Steel | ||
Overall Height 400mm | ||
Overall Width 600mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF / SM partial fixed rack 19 inches Enclosure width is 400 mm. 8 Units of 19 inch. It has Electronic application with mounting accessory. Cross rails mounting support. Mounting on top front of enclosure. Adjustable in depth every 25 mm.
Zinc coated surface finish.
Steel material
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1600 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 9 U Steel Server Rack 468 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series with Swing Frame 2000 mm Height 600 mm
- nVent SCHROFF 20118 Series 400 mm, 1831 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Series 11 U Steel Server Rack , 600 mm Height 600 mm
- Schneider Electric PanelSeT Series 12 U Galvanised Steel Server Rack , 600 mm Height 600 mm
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 600 mm
