RS Better World
Schneider Electric PanelSeT Accessoires Series with Swing Frame, Grey 40 U Steel Server Rack , 2 m Height 600 mm
- RS Stock No.:
- 236-2917
- Mfr. Part No.:
- NSYRSW640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,037.18
(exc. VAT)
€1,275.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,037.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-2917
- Mfr. Part No.:
- NSYRSW640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT Accessoires | |
| Frame Type | Swing | |
| Rack Unit | 40U | |
| Material | Steel | |
| Colour | Grey | |
| Overall Height | 2m | |
| Overall Width | 600mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT Accessoires | ||
Frame Type Swing | ||
Rack Unit 40U | ||
Material Steel | ||
Colour Grey | ||
Overall Height 2m | ||
Overall Width 600mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has dimensions of H2000 x W600 mm. The permanent permissible load capacity is 3 kg per unit. The surface finish of rack is done with the zinc coating. The colour of the swing rack is grey.
Green premium product
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Related links
- Rittal VX25 Series with Swing Frame 2000 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 2000 mm Height 800 mm
- Rittal VX Series with Swing Frame 600 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 1800 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 9 U Steel Server Rack 468 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 1200 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 2200 mm Height 600 mm
- Rittal VX25 Series with Swing Frame 1600 mm Height 600 mm
