RS Better World
Schneider Electric PanelSeT Accessoires Series 9 U Steel Server Rack , 468 mm, 468 mm Height 600 mm
- RS Stock No.:
- 211-0895
- Mfr. Part No.:
- NSYRSWP9
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,265.00
(exc. VAT)
€1,555.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,265.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0895
- Mfr. Part No.:
- NSYRSWP9
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT Accessoires | |
| Rack Unit | 9U | |
| Material | Steel | |
| Overall Height | 468mm | |
| Overall Width | 600mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Overall Depth | 468mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT Accessoires | ||
Rack Unit 9U | ||
Material Steel | ||
Overall Height 468mm | ||
Overall Width 600mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Overall Depth 468mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric NSYR Series Server Rack, Steel, 9 Rack Units - NSYRSWP9
This server rack from Schneider Electric is an essential piece of equipment designed for high-traffic server applications. It is constructed from durable steel that belongs to the NSYR series. With a focus on functionality and reliability, this server rack offers a secure and efficient solution for electronic applications.
Features & Benefits
• Steel construction for durability and strength
• Spacial SF/SM partial 19" swing rack with a depth of 468mm
• Adjustable in depth every 25mm for flexibility in installation
• Reversible 120 ° opening of the 19" racks for easy access
• Green premium product with sustainable offer status
• Pro-active compliance with REACh and EU RoHS directives
• 5 mm double bar for enhanced security
Applications
• Electronic applications
• Suitable for enclosure nominal dimensions of 468 mm
• Ideal for high-traffic server installations
• Can be used for applications requiring a partial swing rack support
Can it be used for electronic applications?
This server rack is specifically designed for electronic applications, offering a reliable and secure solution for your needs.
Will it fit enclosure dimensions of 468 mm?
Yes, it is suitable for enclosure nominal dimensions of 468 mm, providing a reliable fit for your requirements.
Is it compliant with environmental regulations?
Yes, this server rack is pro-actively compliant with REACh and EU RoHS directives, ensuring a sustainable and environmentally-friendly solution.
Related links
- Schneider Electric PanelSeT Accessoires Series with Swing Frame 2000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1600 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 400 mm Height 600 mm
- Rittal VX Series with Swing Frame 600 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 21 U Steel Server Rack 1000 mm Height
- Schneider Electric PanelSeT Accessoires Series 29 U Steel Server Rack 1400 mm Height
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1600 mm Height
- Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack 1800 mm Height
