ABB OH8 Series Grey Steel Server Rack , 406 mm, 1800 mm Height 750 mm

Subtotal (1 box of 1 unit)*

€1,321.10

(exc. VAT)

€1,624.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€1,321.10

*price indicative

RS Stock No.:
237-6471
Mfr. Part No.:
2CPX046401R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Server Rack

Series

OH8

Material

Steel

Colour

Grey

Overall Height

1800mm

Weight

22kg

Overall Width

750mm

Standards/Approvals

UR

Overall Depth

406 mm

COO (Country of Origin):
DE
The ABB swivel frame for 19in racks has overall height 8 (1800 mm).

Rack units (RU): 38

Related links