RS Better World
Schneider Electric PanelSeT Accessoires Series 38 U Steel Server Rack , 60 mm, 1.8 m Height
- RS Stock No.:
- 211-0889
- Mfr. Part No.:
- NSYRCK38
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€199.25
(exc. VAT)
€245.08
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0889
- Mfr. Part No.:
- NSYRCK38
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT Accessoires | |
| Rack Unit | 38U | |
| Material | Steel | |
| Overall Height | 1.8m | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT Accessoires | ||
Rack Unit 38U | ||
Material Steel | ||
Overall Height 1.8m | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Overall Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Schneider Electric spacial SF/SM 19" fixed rack is used for the enclosure having nominal dimensions 1800 mm. The mounting location of this rack is on structure of the enclosure. This rack surface finish done with zinc coating. The permanent permissibl
The material used for this rack is steel
This rack used for the electronic application
Related links
- Schneider Electric PanelSeT Accessoires Series 33 U Steel Server Rack 1600 mm Height
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1800 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series 21 U Steel Server Rack 1000 mm Height
- Schneider Electric PanelSeT Accessoires Series 29 U Steel Server Rack 1400 mm Height
- Schneider Electric PanelSeT Accessoires Series 9 U Steel Server Rack 468 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series 2101 mm, 2200 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series with Swing Frame 2000 mm Height 600 mm
- Schneider Electric PanelSeT Accessoires Series Server Rack, 800 mm 1800 mm
