APC Easy Rack Series, Black 48 U Server Rack , 1.2 m, 2.258 m Height 600 mm

Subtotal (1 unit)*

€1,666.50

(exc. VAT)

€2,049.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,666.50

*price indicative

RS Stock No.:
238-7198
Mfr. Part No.:
ER6820
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Server Rack

Series

Easy Rack

Rack Unit

48U

Colour

Black

Overall Height

2.258m

Standards/Approvals

UL 2416, EIA-310E, UL 60950-1

Overall Width

600mm

Overall Depth

1.2m

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 48U easy rack has roof, castors, feet and 4 brackets, no Side panels, and bottom. It includes baying hardware, doors, key(s), levelling feet, mounting hardware, and pre-installed casters.

19" rack width

Depth 1200 mm maximum depth

Black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy