APC Easy Rack Series, Black 48 U Server Rack , 1.2 m, 2.258 m Height 600 mm
- RS Stock No.:
- 238-7199
- Distrelec Article No.:
- 303-15-950
- Mfr. Part No.:
- ER6822
- Manufacturer:
- APC
Subtotal (1 unit)*
€1,868.50
(exc. VAT)
€2,298.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,868.50 |
*price indicative
- RS Stock No.:
- 238-7199
- Distrelec Article No.:
- 303-15-950
- Mfr. Part No.:
- ER6822
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | Easy Rack | |
| Product Type | Server Rack | |
| Rack Unit | 48U | |
| Colour | Black | |
| Overall Height | 2.258m | |
| Weight | 122kg | |
| Overall Width | 600mm | |
| Standards/Approvals | UL 60950-1, UL 2416, EIA-310E | |
| Overall Depth | 1.2m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series Easy Rack | ||
Product Type Server Rack | ||
Rack Unit 48U | ||
Colour Black | ||
Overall Height 2.258m | ||
Weight 122kg | ||
Overall Width 600mm | ||
Standards/Approvals UL 60950-1, UL 2416, EIA-310E | ||
Overall Depth 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Easy Rack Series Server Rack, 48U Rack Unit, 60cm Overall Width - ER6822
This server rack provides a structured enclosure for housing and organising rack-mount IT equipment within data centres and network rooms. Designed as a 48U cabinet, it delivers a robust platform for server, switch and storage deployment while meeting recognised rack standards for consistent mounting and interoperability.
Features and Benefits:
• Conforms to EIA-310E for consistent equipment mounting
• Compliant with UL 60950-1 for electrical safety considerations
• Approved to UL 2416 to address fire protection interfaces
• Sturdy construction yields a weight of 122kg for stability
• Black finish supports discreet installation in technical rooms
• Compliant with UL 60950-1 for electrical safety considerations
• Approved to UL 2416 to address fire protection interfaces
• Sturdy construction yields a weight of 122kg for stability
• Black finish supports discreet installation in technical rooms
Applications
• Suitable for standard 19in rack-mount servers and switches
• Ideal for colocated equipment in enterprise network rooms
• Used for structured cable routing and front-to-rear airflow layouts
• Can be used for rack-based storage arrays in IT cabinets
• Ideal for colocated equipment in enterprise network rooms
• Used for structured cable routing and front-to-rear airflow layouts
• Can be used for rack-based storage arrays in IT cabinets
What are the unit capacity and vertical mounting capability?
It provides 48U of vertical rack space, allowing industry-standard 19in equipment to be mounted in vertical increments.
How does the cabinet depth support equipment selection?
The 120cm internal depth accommodates deep server chassis and cable management behind mounted devices.
What clearance does the width provide for cabling and accessories?
With a 60cm overall width, there is room for side cable runs and installation of accessories alongside mounted gear.
How tall is the enclosure and what does that mean for room planning?
The overall height is 225.8cm, which should be considered when planning ceiling clearance and rack placement.
Related links
- APC Easy Rack Series 120 cm, 225.8 cm Height 60 cm
- APC Easy Rack Series 100 cm, 225.8 cm Height 80 cm
- APC Easy Rack Series 120 cm, 199.8 cm Height 60 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 60 cm
- APC NetShelter SX Series with 4 Post Frame 107 cm, 225.8 cm Height 60 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 100 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 100 cm, 199.8 cm Height 60 cm
