APC Easy Rack Series, Black 42 U Server Rack , 1 m, 2.258 m Height 800 mm
- RS Stock No.:
- 238-7230
- Mfr. Part No.:
- ER8802
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-7230
- Mfr. Part No.:
- ER8802
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Series | Easy Rack | |
| Colour | Black | |
| Rack Unit | 42 U | |
| Product Type | Server Rack | |
| Overall Depth | 1 m | |
| Overall Height | 2.258 m | |
| Overall Width | 800 mm | |
| Standards/Approvals | UL 60950-1, EIA-310E, UL 2416 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Series Easy Rack | ||
Colour Black | ||
Rack Unit 42 U | ||
Product Type Server Rack | ||
Overall Depth 1 m | ||
Overall Height 2.258 m | ||
Overall Width 800 mm | ||
Standards/Approvals UL 60950-1, EIA-310E, UL 2416 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 48U easy rack has roof, side panel, castors, feet and 4 brackets. This rack is reliable and affordable IT enclosure with a proven design and essential features which is suitable for server rack and network rack applications, and edge computing applications. It includes baying hardware, Key(s), Keyed-alike doors and side panels, levelling feet, mounting hardware, pre-installed casters, and side panels.
19" rack width
Depth 1000 mm maximum depth
Black in colour
Related links
- APC Easy Rack Series 100 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 120 cm, 225.8 cm Height 60 cm
- APC Easy Rack Series 80 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 110 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 80 cm
- APC Easy Rack Series 100 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 120 cm, 199.1 cm Height 60 cm
- APC Easy Rack Series 100 cm, 199.8 cm Height 60 cm
