RS PRO D-Shackle Stainless Steel, 150 kg
- RS Stock No.:
- 124-4854
- Distrelec Article No.:
- 304-17-947
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.59
(exc. VAT)
€16.72
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.59 |
*price indicative
- RS Stock No.:
- 124-4854
- Distrelec Article No.:
- 304-17-947
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Stainless Steel | |
| Shackle Type | D-Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 150kg | |
| Shackle Diameter | 6mm | |
| Pin Diameter | 6mm | |
| Finish | Polished | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Stainless Steel | ||
Shackle Type D-Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 150kg | ||
Shackle Diameter 6mm | ||
Pin Diameter 6mm | ||
Finish Polished | ||
Length 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO D-Shackle, Stainless Steel
This D-shackle from RS PRO is used to tension wires and secure loads in industrial and construction settings. Its stainless steel body makes the shackle extremely resilient and durable. This also helps the product sustain very heavy loads along its centre-line.
A screw-pin makes it simple to attach and detach slings and wire ropes, so the shackle is a quick solution for rigging applications that need changing frequently. It's polished to ensure superior resistance to corrosion and rust, so it will last for a long time. This also makes the shackle easy to inspect for deformities or other defects.
A stainless steel shackle like this unit is a great choice for marine applications, where it can securely connect chain ropes to anchor points or other fittings on boats. It's also handy for emergency repairs to rigging while sailing.
Features and Benefits
• Polished finish
• Length of 24 mm
• Stainless steel material
• Pin diameter of 6 mm
• Screw pin type
• D-shackle type
This is not for lifting applications.
Related links
- RS PRO D-Shackle Stainless Steel, 150 kg
- RS PRO D-Shackle Stainless Steel, 120 kg
- RS PRO D-Shackle Stainless Steel, 750 kg
- RS PRO D-Shackle Stainless Steel, 250 kg
- RS PRO D-Shackle Stainless Steel, 600 kg
- RS PRO D-Shackle Stainless Steel, 2.5 t
- RS PRO D-Shackle Steel, 750 kg
- Ergodyne E3790M D-Shackle Stainless Steel, 6.8 kg
