RS PRO Bow Shackle Stainless Steel, 1 t
- RS Stock No.:
- 312-3588
- Distrelec Article No.:
- 304-07-025
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.87
(exc. VAT)
€71.18
(inc. VAT)
In Stock
- Plus 248 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.87 |
*price indicative
- RS Stock No.:
- 312-3588
- Distrelec Article No.:
- 304-07-025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shackle | |
| Material | Stainless Steel | |
| Shackle Type | Bow Shackle | |
| Pin Type | Screw Pin | |
| Safe Working Load | 1t | |
| Shackle Diameter | 16mm | |
| Jaw Width | 35mm | |
| Pin Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shackle | ||
Material Stainless Steel | ||
Shackle Type Bow Shackle | ||
Pin Type Screw Pin | ||
Safe Working Load 1t | ||
Shackle Diameter 16mm | ||
Jaw Width 35mm | ||
Pin Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Bow Shackle/Stainless-Steel
RS Pro stainless-steel bow shackles are vital components for tensioning wires or securing loads. RS Pro offers four options in this range with safe working loads from 0.12t to 1t. Each shackle is made of durable and highly quality stainless-steel material ensuring a perfect connection to slings or rope, providing excellent reliability.
Note: Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
Features and Benefits
Application
Shackles are used in conjunction with slings and rope, vital component in the following areas:
Frequently asked questions
What are the widely accepted codes of practice when dealing with Shackles?
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
This is not for lifting applications.
Note
Stainless Steel Shackles have not been proof tested. *Nominal untested working load, in tonnes.
Related links
- RS PRO Bow Shackle Stainless Steel, 0.3 t
- RS PRO Bow Shackle Stainless Steel, 0.4 t
- RS PRO Bow Shackle Stainless Steel, 0.12 t
- RS PRO Bow Shackle Zinc Plated Steel, 1 t
- CROSBY 05B0767 Bow Shackle Alloy Steel, 1 t
- RS PRO Bow Shackle Alloy Steel, 0.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 0.75 t
- RS PRO Bow Shackle Zinc Plated Steel, 1.5 t
