Manorga Grey 4 Shelf Chipboard, Galvanised Steel Extension Bay, 2.5 m x 1.8m, 800 mm, 683 kg Load
- RS Stock No.:
- 267-8258
- Mfr. Part No.:
- ZRRAYOSLD251880S2
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€526.46
(exc. VAT)
€647.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €526.46 |
*price indicative
- RS Stock No.:
- 267-8258
- Mfr. Part No.:
- ZRRAYOSLD251880S2
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Extension Bay | |
| Sub Type | Modular Shelving | |
| Number of Shelves | 4 | |
| Load Capacity | 683kg | |
| Height | 2.5m | |
| Width | 1.8m | |
| Depth | 800mm | |
| Material | Chipboard, Galvanised Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Extension Bay | ||
Sub Type Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 683kg | ||
Height 2.5m | ||
Width 1.8m | ||
Depth 800mm | ||
Material Chipboard, Galvanised Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
EPSIVOL is the shelving system designed for storing medium-heavy loads and bulky items. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union
Find EPSIVOL in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL adapts to your needs and environment, allowing you to efficiently store bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 1.5 tons per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 front-perforated frames, beams with welded connectors, and shelf covering options, its versatile configurations enable you to tailor the product to your specific requirements. Highly versatile, EPSIVOL is suitable for all types of environments and products, offering manual and rapid storage solution.
Advantages:
- Easy assembly
- Various types of beams
- Multiple decking and accessory options
Kit Content
- 1 frame
- 8 beams and safety pins
- 4 chipboard covers
- 1 set of 2 floor anchors.
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga Grey 4 Shelf Chipboard 2.5 m x 1.8m 683 kg Load
- Manorga Grey 1 Shelf Chipboard 800 mm x 1.8m 683 kg Load
- Manorga Grey 4 Shelf Chipboard 2.5 m x 1.8m 683 kg Load
- Manorga Grey 4 Shelf Galvanised Steel 2.5 m x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel Extension Bay 800 mm, 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel 2 m x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Chipboard 2 m x 1.8m 683 kg Load
- Manorga Grey 2 Shelf Galvanised Steel Extension Bay 800 mm, 683 kg Load
