Manorga RAL 7035 Light Grey 4 Shelf Chipboard, Galvanised Steel Modular Shelving Extension Bay, 2500mm x 1800mm, 600mm,
- RS Stock No.:
- 267-8256
- Mfr. Part No.:
- ZRRAYOSLD251860S2
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€463.06
(exc. VAT)
€569.56
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €463.06 |
*price indicative
- RS Stock No.:
- 267-8256
- Mfr. Part No.:
- ZRRAYOSLD251860S2
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Modular Shelving | |
Number of Shelves | 4 | |
Load Capacity | 683kg | |
Width | 1800mm | |
Height | 2500mm | |
Depth | 600mm | |
Material | Chipboard, Galvanised Steel | |
Colour | RAL 7035 Light Grey | |
Series | EPSIVOL | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Modular Shelving | ||
Number of Shelves 4 | ||
Load Capacity 683kg | ||
Width 1800mm | ||
Height 2500mm | ||
Depth 600mm | ||
Material Chipboard, Galvanised Steel | ||
Colour RAL 7035 Light Grey | ||
Series EPSIVOL | ||
Related links
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 2500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 3000mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1500mm
- Manorga RAL 7035 Light Grey 4 Shelf Chipboard 2500mm x 1800mm
- Manorga RAL 7035 Light Grey 3 Shelf Galvanised Steel Modular Shelving Extension Bay 600mm, 683kg Load