Manorga Grey 3 Shelf Galvanised Steel Extension Bay, 2.5 m x 1.8m, 800 mm, 683 kg Load
- RS Stock No.:
- 267-8348
- Mfr. Part No.:
- ZVSECURISE2580ES1
- Manufacturer:
- Manorga
Subtotal (1 unit)*
€1,485.26
(exc. VAT)
€1,826.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,485.26 |
*price indicative
- RS Stock No.:
- 267-8348
- Mfr. Part No.:
- ZVSECURISE2580ES1
- Manufacturer:
- Manorga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Product Type | Extension Bay | |
| Sub Type | Modular Shelving | |
| Number of Shelves | 3 | |
| Load Capacity | 683kg | |
| Width | 1.8m | |
| Height | 2.5m | |
| Depth | 800mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Product Type Extension Bay | ||
Sub Type Modular Shelving | ||
Number of Shelves 3 | ||
Load Capacity 683kg | ||
Width 1.8m | ||
Height 2.5m | ||
Depth 800mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Epsivol Mesh is the safe shelving system that allows you to store your products securely. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union
Find EPSIVOL Mesh in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL Mesh adapts to your needs and environment, allowing you to securely store semi-heavy, bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 356 kg per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 frames profiled and painted (Anthracite Grey RAL7024), beams with welded connectors (Light Grey RAL7035), mesh shelf covering, its versatile dimensions enable you to tailor the product to your specific requirements. Secured and reliable, EPSIVOL Mesh is your best asset to safely store your products.
- Mesh Panels
- Lockable Double Doors
- Modular and Scalable
Kit Content
- 1 frame
- 2 mounting plates
- 6 beams and safety pins
- 6 semi-heavy wire shelves
- mesh panels
- mesh door
- screws and bolts
Extension bay: an extension bay is a shelving to be placed next to a starting bay. An extension bay cant be used without the presence of a starting bay.
Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.
Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.
Related links
- Manorga Grey 3 Shelf Galvanised Steel 2 m x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel Starter Bay 800 mm, 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel Extension Bay 600 mm, 683 kg Load
- Manorga Grey 4 Shelf Chipboard 2.5 m x 1.8m 683 kg Load
- Manorga Grey 2 Shelf Galvanised Steel Extension Bay 800 mm, 683 kg Load
- Manorga Grey 3 Shelf Chipboard 2 m x 1.8m 683 kg Load
- Manorga Grey 1 Shelf Chipboard 800 mm x 1.8m 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel Starter Bay 600 mm, 683 kg Load
