RS PRO Anodised Polyamide Friction with a Fixed Pin, Screw Fixing, 35 mm x 30mm x 5.3 mm
- RS Stock No.:
- 770-2983
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€40.99
(exc. VAT)
€50.42
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €40.99 | €20.495 |
| 5 - 9 | €38.95 | €19.475 |
| 10 - 29 | €36.90 | €18.45 |
| 30 + | €34.43 | €17.215 |
*price indicative
- RS Stock No.:
- 770-2983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 35mm | |
| Width | 30mm | |
| Thickness | 5.3mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 35mm | ||
Width 30mm | ||
Thickness 5.3mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- FR
RS PRO Polyamide Torque Hinge Screw, 35 mm x 30 mm x 5.3 mm
If you need to support a door or panel in a specific position, this RS PRO torque hinge is an effective solution. It uses friction between the leaves and the pin to hold itself in place at a specific angle. You can adjust the torque level with a compatible hex key, so you can adapt the hinge easily to different requirements or applications.
The hinge is made from lightweight anodised aluminium and PA (polyamide) materials, which gives it an excellent level of strength and reliability. It's also highly resistant to corrosion, offering a long lifespan even in tough environmental conditions. You'll find this product useful for a number of applications in domestic and commercial environments. It's commonly used for car seat headrests, industrial displays and interior trimming in vehicles.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Torque hinge type
• Length of 35 mm
• Width of 30 mm
• Thickness of 5.3 mm
• Polyamide material
Related links
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
- Elesa Matt Polyamide Friction with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- RS PRO Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Pinet Steel Steel Piano with a Knuckle Pin 1020 mm x 30mm x 0.8 mm
- RS PRO Matt Thermoplastic Flap with a Fixed Pin 39 mm x 30mm x 9 mm
- Elesa Matt Aluminium Butt with a Fixed Pin 30 mm x 30mm x 7.5 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30mm x 1.2 mm
