Wurth Elektronik Steel Cabinet, 47.3 x 23.3 x 5.3 mm
- RS Stock No.:
- 486-993
- Distrelec Article No.:
- 302-16-406
- Mfr. Part No.:
- 3670473
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.04 | - |
| 5 + | €2.95 | 2% |
*price indicative
- RS Stock No.:
- 486-993
- Distrelec Article No.:
- 302-16-406
- Mfr. Part No.:
- 3670473
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 5.3mm | |
| Length | 47.3mm | |
| Width | 23.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 47.3 x 23.3 x 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 5.3mm | ||
Length 47.3mm | ||
Width 23.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 47.3 x 23.3 x 5.3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel Cabinet, 40.2 x 34.6 x 5.3 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 34.5 x 23.3 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 23.3 x 17.5 x 5 mm
- European Thermodynamics Peltier Module 6.8 A 62 mm x 62mm x 5.3 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 35 mm x 30mm x 5.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "X" 4.3 mm Cable, 561-03244
- RS PRO Natural Cable Tie Mount 5.3 mm x 28mm x 28 mm
