Wurth Elektronik Steel Cabinet, 52 x 26.7 x 6 mm
- RS Stock No.:
- 486-999
- Distrelec Article No.:
- 302-16-412
- Mfr. Part No.:
- 3670520
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.41 |
| 5 + | €3.31 |
*price indicative
- RS Stock No.:
- 486-999
- Distrelec Article No.:
- 302-16-412
- Mfr. Part No.:
- 3670520
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 6mm | |
| Length | 52mm | |
| Width | 26.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 52 x 26.7 x 6 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 6mm | ||
Length 52mm | ||
Width 26.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 52 x 26.7 x 6 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 27 x 20 x 6 mm
- Wurth Elektronik Steel Cabinet, 10.2 x 6 x 3 mm
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
- Wurth Elektronik Steel Cabinet, 64.4 x 36.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 14.8 x 8.9 x 2 mm
- Wurth Elektronik Steel Cabinet, 48.9 x 44.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 55 x 24.5 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 32.9 x 24.4 x 4 mm
