Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.10

(exc. VAT)

€3.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 208 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.10
25 - 49€2.92
50 - 99€2.76
100 - 249€2.51
250 +€2.30

*price indicative

RS Stock No.:
225-8327
Distrelec Article No.:
302-16-334
Mfr. Part No.:
3670168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Tin Plated Steel

Product Type

Shielding Cage Seamless Frame

Series

WE-SCH

Height

5mm

Length

16.8mm

Width

13.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

16.8 x 13.5 x 5 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy