Wurth Elektronik 5W700 Shielding Sheet 23 mm x 23mm x
- RS Stock No.:
- 332-266
- Mfr. Part No.:
- 7427415
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€60.90
(exc. VAT)
€74.90
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 450 | €1.218 | €60.90 |
| 500 - 950 | €1.157 | €57.85 |
| 1000 + | €1.071 | €53.55 |
*price indicative
- RS Stock No.:
- 332-266
- Mfr. Part No.:
- 7427415
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | 5W700 | |
| Product Type | Shielding Sheet | |
| Fixing Method | Tape | |
| Length | 23mm | |
| Width | 23mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material 5W700 | ||
Product Type Shielding Sheet | ||
Fixing Method Tape | ||
Length 23mm | ||
Width 23mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression CPU Ferrite Plate is designed for electromagnetic interference (EMI) in critical electronic applications. It is a high-performance component optimized for use with CPUs, ensuring effective noise suppression while maintaining reliability under varying conditions.
EMI suppression in CPUs and high frequency electronic circuits
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 5W700 Shielding Sheet 23 mm x 23mm x
- Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- RS PRO Peltier Module 3.9 A 23 mm x 23mm x 3.2 mm
- Wurth Elektronik 302230399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 23mm x 3 mm
- Adaptive Peltier Module 3.9 A 40 mm x 23mm x 3.6 mm
- ifm electronic E12677 White Adhesive Tape, 240 mm x 23mm x 1.2 mm
- Bosch Rexroth Spacer, 77 mm Length x 23mm Width x 1 mm Height
- SKF Plug 23 mm OD x 23mm
