Bosch Rexroth Spacer, 77mm Length x 23mm Width x 1mm Height

Subtotal (1 pack of 4 units)*

€5.91

(exc. VAT)

€7.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.91€1.478

*price indicative

RS Stock No.:
279-7797
Mfr. Part No.:
8981535891
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Spacer

Length

77mm

Width

23mm

Height

1mm

COO (Country of Origin):
US
The Bosch Rexroth spacer washer is suitable for clamping using a sliding block and a clamping lever.

For constructing low wear guide

Related links