Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- RS Stock No.:
- 332-263
- Mfr. Part No.:
- 7427417
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
€108.96
(exc. VAT)
€134.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 540 | €1.816 | €108.96 |
| 600 + | €1.725 | €103.50 |
*price indicative
- RS Stock No.:
- 332-263
- Mfr. Part No.:
- 7427417
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | 5W700 | |
| Product Type | Shielding Sheet | |
| Fixing Method | Tape | |
| Length | 30mm | |
| Width | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material 5W700 | ||
Product Type Shielding Sheet | ||
Fixing Method Tape | ||
Length 30mm | ||
Width 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression CPU Ferrite Plate is designed for electromagnetic interference (EMI) in critical electronic applications. It is a high-performance component optimized for use with CPUs, ensuring effective noise suppression while maintaining reliability under varying conditions.
EMI suppression in CPUs and high frequency electronic circuits
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 5W700 Shielding Sheet 30 mm x 30mm x
- Wurth Elektronik 5W700 Shielding Sheet 23 mm x 23mm x
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Sunhayato Aluminium Shielding Sheet 1.5 m x 30mm x 80 μm
- Wurth Elektronik 302300299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 30mm x 2 mm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 850 μm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 500 μm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 800 μm
