3M Shielding Sheet
- RS Stock No.:
- 624-487
- Mfr. Part No.:
- 7100296995
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-487
- Mfr. Part No.:
- 7100296995
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Fixing Method | Surface Mount | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Fixing Method Surface Mount | ||
Series 7100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The 3M PIM Reduction Kit 1300 is an all-in-one PIM mitigation solution that can help you reduce conducted PIM without significantly increasing costs, labour or disruptive downtime. It requires fewer installation steps, simplifying and speeding up the installation process.
Ideal for water resistant and humidity resistant seals
Excellent resistance to UV exposure
Excellent resistance to UV exposure
Related links
- 3M Shielding Sheet, 0.18mm
- 3M Shielding Sheet 91.44 m x 1.422m x
- 3M Shielding Sheet 340 mm x 340mm x 2 mm
- KEMET Shielding Sheet
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3.5 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 2.5 mm
- Eclipse Ferrite Shielding Sheet 30 m x 620mm x 850 μm